Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,175.000 |
Product Information
Product Overview
34460A is a 6 ½ digit basic Truevolt DMM with Truevolt technology for greater accuracy and quicker measurement insights. It measures AC/DC voltage, current, temperature, frequency, 2- and 4-wire resistance, capacitance, continuity and diode test.
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with up to 16ppm basic DCV accuracy (varies according to model)
- Test low power devices with low DC current measurement range from 100µA to 3A
- USB interface
- Bench dimension is (W x H x D) 261.2mm x 103.8mm x 303.2mm
Contents
DMM, Standard 3-year warranty (90 days for unserialized accessories), Power cord, Certificate of calibration.
Notes
A BenchVue software license (BV0001B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
6.5
3A
0.1Gohm
3A
3 Years
EU, UK
USB
750V
Truevolt Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate