Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,820.000 |
Product Information
Product Overview
34465A is a 6 ½ digit Truevolt DMM with Truevolt technology for greater accuracy and quicker measurement insights. It measures AC/DC voltage, current, temperature, frequency, 2- and 4-wire resistance, capacitance, continuity and diode test. The ability to auto-calibrate during the measurement allows the 34465A to maintain a calibrated measurement while the instrument may be going through temperature drift/changes.
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with 30ppm basic DCV accuracy.
- Test low-power devices with 1µA range and pA resolution
- Flexibly automate measurements over USB or LAN/LXI core interface
- Digitizing and advanced triggering (DIG) now included
- Replacement for models 34410A/34411A
- Bench dimension (W x H x D) is 261.2mm x 103.8mm x 303.2mm
- Rear input terminals
Contents
DMM, Standard 3-year warranty (90 days for unserialized accessories), 34138A test lead set with probes, fine tip probes, SMT grabbers and mini grabber attachments, USB Cable, Power Cord, Certificate of Calibration.
Notes
A BenchVue software license (BV0001B) is now included with your instrument.
Technical Specifications
6.5
10A
1Gohm
10A
3 Years
EU, UK
LAN / LXI, USB
750V
Truevolt Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Jan-2023)
Technical Docs (14)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate