Print Page
Image is for illustrative purposes only. Please refer to product description.
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €293.000 |
Price for:Each
Minimum: 1
Multiple: 1
€293.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3446MEMU
Order Code3407493
Technical Datasheet
Accessory TypeMemory Upgrade Software License
Product Range-
SVHCTo Be Advised
Product Overview
3446MEMU is a memory upgrade that enables 2 million readings for Truevolt Series DMMs for data logging storage and digitizing to capture transients.
- Option available for the following models: 34465A, 34470A
Notes
PROMO 25%OFF on upgrades & options, price already discounted valid until 31/7/22
Technical Specifications
Accessory Type
Memory Upgrade Software License
Product Range
-
For Use With
Keysight 34460A, 34461A, 34465A & 34470A Digital Multimeters
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592