Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,807.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,807.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34938A
Order Code3262687
Technical Datasheet
Accessory TypeGeneral Purpose Module
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34938A is a 20-channel 5A form A switch module for 34980A multifunction switch/measure unit. It has 20 independent single-pole, single-throw (SPST) 5A relays. This module is used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. Its 30VDC/250VAC, 5A contacts can handle up to 150W on a single channel, enough for many power line switching applications. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 20 form A channels up to 5A, 150W
- Armature latching relays, with relay counter
- Temperature sensor for overheating conditions
- Simultaneous channel switching
- 1MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
General Purpose Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38