Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €338.300 |
Price for:Each
Minimum: 1
Multiple: 1
€338.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34938T
Order Code3262794
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight Technologies 34938A 20-Channel 5A Form A Switch
Product Range-
SVHCTo Be Advised
Product Overview
34938T is a terminal block for the Keysight 34938A 20-channel 5A form A switch for discrete wiring. It support up to 20AWG wire size typical for <lt/> 100 connections or 24AWG for <gt/> 100 connections. The 34938T terminal block is detachable with screw-type connections that provide a flexible method for connecting external wiring.
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34938A 20-Channel 5A Form A Switch
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56