Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34939A
Order Code3262688
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,948.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,948.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34939A
Order Code3262688
Technical Datasheet
Accessory TypeGeneral Purpose Module
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34939A is a 64-channel Form A general purpose switch module for 34980A multifunction switch/measure unit. It has 64 independent single-pole, single-throw (SPST) relays that can switch 1A and carry 2A. This module can be used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. The relays are 100V, 1A contacts and can handle up to 60W. Standard 78-pin D-sub connectors allow for use with standard cables, screw terminal blocks, or mass interconnect solutions.
- 64 form A channels up to 1A, 60W
- Latching armature relays, with relay cycle counter
- Temperature sensor for overheating conditions
- Simultaneous channel switching
- Optional high density screw terminal blocks
- 10MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
General Purpose Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38