Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,458.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,458.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34941A
Order Code3262689
Technical Datasheet
Accessory TypeQuad RF Multiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34941A is a quad 1x4 50 ohm 3GHz multiplexer module for 34980A multifunction switch/measure unit. It offers bi-directional switching for test signals from DC to 3GHz. High channel isolation ensures quality dynamic range measurements with your oscilloscope, spectrum analyser, or other instrumentation. The RF multiplexers are configured as four independent 1x4 RF multiplexers on a single module. Individual multiplexers are isolated from each other and the Mainframe chassis to prevent ground loops. Multiple banks can be cascaded together to create an even large multiplexer - up to 97 cascaded RF channels in a single 34980A mainframe.
- Quad 4-channel multiplexers
- DC to 3GHz, 50 ohm
- High isolation, low VSWR
- 30V, 0.5A, 10W switching
- SMA connectors
- 0.6dB insertion loss
- > 58dB isolation and <lt/> 1.25 VSWR
- 3GHz frequency range
Technical Specifications
Accessory Type
Quad RF Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38