Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,800.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34951A
Order Code3262799
Technical Datasheet
Accessory TypeD/A Converter with Memory
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34951A is a 4-channel D/A converter with waveform memory for 34980A. The Keysight 34951A module for the 34980A multifunction switch/measure unit has four electronically calibrated analogue channels that can output up to +/-16VDC or +/-20mA DC with 16 bits of resolution. Each channel can be updated individually with a 200KHz update rate. You can use the standard waveforms provided or create your own with over 500,000 points. These points can be dynamically allocated among one or more channels and output as a point-to-point arb.
- Four isolated analogue outputs
- Output up to +/-16V DC or +/-20mA DC
- 16bits of resolution
- 200KHz update rate
- Default standard waveforms
- Onboard memory to create your own waveforms
Technical Specifications
Accessory Type
D/A Converter with Memory
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38