Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,155.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,155.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34952A
Order Code3262694
Technical Datasheet
Accessory TypeMultifunction Module
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34952A is a multifunction module for the 34980A multifunction switch/measure unit that enables flexibility for a variety of sense and control applications. It combines the following on a single earth-referenced module: four 8-bit channels of digital input and output, 100KHz gated totalizer and two ±12V analog outputs.
- 34952A multifunction module with 32-bit DIO, 2-ch D/A and totalizer
Technical Specifications
Accessory Type
Multifunction Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
