8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3,700.000 |
Product Information
Product Overview
53220A is a 350MHz universal frequency counter/timer. It is a two-channel frequency counter with the ability to make all the frequency and time interval measurements you depend on. An optional microwave channel can be added to measure 6 or 15GHz. Applications include crystal/oscillator components, communications equipment, and radar equipment.
- Two 350 MHz input channels, plus optional third channel (6 GHz or 15 GHz)
- 12 digits/second resolution, 100 psec time interval resolution
- Built-in math analysis and colour, graphical display (trend and histogram)
- BenchVue software makes it simple to connect, control instruments, and automate test sequences
- LXI-C/Ethernet LAN, USB (I/O and memory stick), GPIB interface
Contents
Universal frequency counter/timer, Certificate of calibration, 3-year standard warranty, IEC power cord, USB cable, CD including: programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide, Keysight IO library CD.
Notes
A BenchVue software license (BV0011B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Technical Specifications
350MHz
10Hz to 350MHz
14mVrms
261.1mm
53200A Series
No SVHC (17-Jan-2023)
Frequency
12
103.8mm
303.2mm
EU, UK
Technical Docs (3)
Alternatives for 53220A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate