2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13,857.000 | 
Product Information
Product Overview
B2902B precision source/measure unit is a compact and cost-effective bench-top Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. It is ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.
- 5.5 digit, dual channel low noise power source
 - Integrated 4-quadrant sourcing and measuring capabilities
 - Measurement range: ±210V, ±3A (DC), ±10.5A (pulsed)
 - 100fA resolution, dual channel
 - 4.3” TFT colour display (480x272, with LED backlight) with keypads and rotary knob
 - PC-based control software
 - Supports both conventional and default SCPI commands
 - Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
 
Contents
Precision source/measure unit, Power cable, USB cable, Quick reference (English).
Notes
The B2902B model will be discontinued effectively from 31st May 2026. For all new designs, it is recommended to use the B2902C model as the replacement.
Technical Specifications
2Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 210V
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
To Be Advised
B2900B Series
31.8W
± 100nA to ± 10.5A
3 Years
Technical Docs (2)
Alternatives for B2902B
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate