Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0006B / R-X53-001-A / R-X63-001-L
Order Code3946856
Product RangeBenchVue Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €271.910 |
Price for:Each
Minimum: 1
Multiple: 1
€271.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0006B / R-X53-001-A / R-X63-001-L
Order Code3946856
Product RangeBenchVue Series
Technical Datasheet
Software TypeBenchVue Data Acquisition & Analysis Application
Software EditionEducation, Enterprise, Home, Professional
Licence TypeNode Locked
Media TypeDownload
Software Language-
Supported OSLinux, Windows 7, 8, 8.1, 10
For Use WithKeysight 34970A, 34972A, 34980A, DAQ970A, DAQ973A Data Acquisition/Data Loggers
Product RangeBenchVue Series
SVHCTo Be Advised
Product Overview
BV0006B+R-X53-001-A+R-X63-001-L is a BV0006B PathWave BenchVue data acquisition app with R-X53-001-A node-locked perpetual license and R-X63-001-L KeysightCare software support subscription. Instantly control your data acquisition devices to log and visualize data in a variety of display options for easier analysis.
- Easily control measurement channels for your specific test configurations from one or multiple units
- Advanced 4-channel digitizer and multiplexers single channel digitizer support
- Various waveform measurement operations in time domain chart
- THD, THD+N and SINAD measurement operations in FFT Chart
Notes
PROMO 25%OFF on upgrades & options, price already discounted valid until 31/7/22
Technical Specifications
Software Type
BenchVue Data Acquisition & Analysis Application
Licence Type
Node Locked
Software Language
-
For Use With
Keysight 34970A, 34972A, 34980A, DAQ970A, DAQ973A Data Acquisition/Data Loggers
SVHC
To Be Advised
Software Edition
Education, Enterprise, Home, Professional
Media Type
Download
Supported OS
Linux, Windows 7, 8, 8.1, 10
Product Range
BenchVue Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001