Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200BW2A
Order Code3407499
Product RangeInfiniiVision 1000 X Series
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €890.000 |
Price for:Each
Minimum: 1
Multiple: 1
€890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200BW2A
Order Code3407499
Product RangeInfiniiVision 1000 X Series
Accessory Type70 to 200 MHz Bandwidth Upgrade
Product RangeInfiniiVision 1000 X Series
SVHCTo Be Advised
Product Overview
D1200BW2A is a bandwidth upgrade from 70MHz to 200MHz on DSOX1204A/G models. 70MHz to 100MHz bandwidth upgrade the 4 channel models of the 1000 X-Series. Protect your investment with the ability to increase your oscilloscope bandwidth from 70 to 100MHz as your needs change.
- Upgrade instantly with a software license-only upgrade (No return to service centre required)
Technical Specifications
Accessory Type
70 to 200 MHz Bandwidth Upgrade
Product Range
InfiniiVision 1000 X Series
For Use With
Keysight InfiniiVision 1000 X-Series DSOX1204A & DSOX1204G Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301185