| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3,597.000 | 
Product Information
Product Overview
D6000GENB is an embedded software package for Keysight's InfiniiVision 6000 X-Series oscilloscopes enables protocol triggering and decode for a broad range of the most common serial buses used today for embedded and mixed-signal designs. This package also enables other advanced analysis capabilities including mask testing and frequency response analysis to help test today's electronic designs. This package enables I²C, SPI, RS232/422/485/UART, I²S and USB-PD serial trigger and decode, mask limit testing, frequency response analysis (Bode plot) and enhanced HDTV video testing. Advanced math already comes standard on all 6000 X-Series oscilloscopes.
- Embedded analysis software for the 6000 X-series
- Triggering on and analysing I²C, SPI, RS232/422/485/UART, I²S and USB PD serial buses
- Multiple bus decode triggering and listing display
- Perform 2-wire, 3-wire and 4-wire SPI serial protocol trigger and analysis
- On-screen serial decode time-correlated with the serial data waveforms
Technical Specifications
Embedded Software Package
Perpetual
-
Keysight InfiniiVision 6000 X-Series Oscilloscopes
To Be Advised
-
Download
-
InfiniiVision 6000 X Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate