Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,671.000 |
Product Information
Product Overview
DAQ973MB is a 3-slot data acquisition mainframe with GPIB and three 20-channel multiplexer modules. The DAQ973MB better multiplexer bundle offer includes a DAQ973A three-slot data acquisition mainframe and three 20-channel DAQM901A multiplexer modules. It features built-in signal conditioning to measure thermocouples, RTDs and thermistors, AC / DC volts and current; resistance, frequency/period, diode test, and capacitance.
- 3-slot mainframe with USB, LAN, and GPIB
- 6.5-digit (22-bit) internal DMM, 80 channels/s scanning
- 60 channels of multiplexer switches
- 6 channels of dedicated current measurements
- 2- and 4-wire scanning, 300V switching
- Built-in thermocouple reference junction
Contents
DAQ973A three-slot data acquisition mainframe and three 20-channel DAQM901A multiplexer modules.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DAQ973A DAQ System, 3 x DAQM901A Modules
No SVHC (14-Jun-2023)
DAQ970 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate