Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX1202G / DSOX1202A-200
Order Code3380598
Product RangeInfiniiVision 1000 X Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,887.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,887.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX1202G / DSOX1202A-200
Order Code3380598
Product RangeInfiniiVision 1000 X Series
Technical Datasheet
Product RangeInfiniiVision 1000 X Series
Scope Channels2 Analogue, 1 Ext Trigger
Bandwidth200MHz
Sampling Rate2GSPS
Display Memory Depth2 Mpts
Calculated Rise Time1.7ns
Scope Display TypeWVGA TFT Colour
Kit ContentsDSO, (DSOX1202A-200 pre-installed), 2x N2140A, Standard Secure Erase, Interface Language Support GUI, Power Cord, Cal Certificate
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
- InfiniiVision 1000 X-series 200MHz, 2 analogue channel DSO with function generator
- 200,000 waveforms per second
- Intuitive user-interface and built-in help and training signals
- I²C, SPI, UART/RS-232, CAN, LIN serial protocol
- 7-inch TFT LCD WVGA display
- USB 2.0 (host and device), LAN connectivity
- Mask/limit testing, integrated digital voltmeter, frequency counter
- Features measurements including Bode plots, mask testing, math, FFT and serial protocol analysis
Contents
Oscilloscope with function generator, Standard passive probes, Calibration of certificate, Built-in help in multiple languages, Interface language support GUI, Localized power cord.
Technical Specifications
Product Range
InfiniiVision 1000 X Series
Bandwidth
200MHz
Display Memory Depth
2 Mpts
Scope Display Type
WVGA TFT Colour
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
2 Analogue, 1 Ext Trigger
Sampling Rate
2GSPS
Calculated Rise Time
1.7ns
Kit Contents
DSO, (DSOX1202A-200 pre-installed), 2x N2140A, Standard Secure Erase, Interface Language Support GUI, Power Cord, Cal Certificate
Plug Type
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5