Quantity | Price (ex VAT) |
---|---|
1+ | €1,652.000 |
Product Information
Product Overview
DSOX6WAVEGEN2 is a WaveGen built-in dual channel function and arbitrary waveform generator for 6000 X oscilloscope. The InfiniiVision 6000 X-Series offers a 20-MHz built-in dual-channel function/arbitrary waveform generator. Ideal for education teaching or R&D labs where bench space and budget are at a premium, the 20-MHz built-in function/arbitrary waveform generator provides standard stimulus output waveforms to your device under test as well as user-definable frequencies, amplitudes, offset, pulse widths, modulation, and arbitrary waveform capability. WaveGen’s outputs are routed to two BNCs on the front panel of the oscilloscope below the display. You can use the built-in waveform editor to create custom waveforms. It is also possible to capture a known good or golden waveform on a scope channel and automatically save it as an arbitrary waveform for re-generation. Rethink how you test your designs by using real-world signals to test your margins to the breaking point.
- WaveGen built-in dual channel function and arbitrary waveform generator for 6000 X oscilloscope
- 10bit, 100MSa/s, 8Kpts DDS technology
- Create/edit AWG waveforms using built-in editor
- Internal memory and USB thumb drive save/recall
Notes
PROMO 25%OFF on upgrades & options, price already discounted valid until 31/7/22.
Technical Specifications
20MHz Dual Channel Function & Arbitrary Waveform Generator Application
InfiniiVision 6000 X Series
Keysight InfiniiVision 6000 X-Series Oscilloscopes
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate