Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.750 |
Price for:Each
Minimum: 1
Multiple: 1
€68.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOXBODE
Order Code3559694
Technical Datasheet
Training Type-
Training Format-
Training Language-
Duration-
Product Range-
SVHCTo Be Advised
Product Overview
DSOXBODE is a Bode plot training kit helps train engineering students and others on the basics of frequency response analysis measurements (gain & phase Bode plots). Bode plot training kit consists of a series R-L-C circuit board with a BNC input that attaches directly to the output of the oscilloscope’s WaveGen function generator. There are clearly labelled test points for probing VIN and BPFOUT (bandpass filter output) or LPFOUT (low-pass filter output). Also included with this training kit is a comprehensive tutorial and lab guide that engineering students and professors can download.
- Lower bandpass cutoff frequency: 3.2KHz
- Centre bandpass frequency: 50KHz
- Upper cutoff frequency: 800KHz
- Maximum input voltage: 10VPP into 50 ohm
- Probe test points: VIN, BPFOUT, LPFOUT, GND (2X)
- Series component values: R = 50 ohm, L = 10µH, C = 1µF
Technical Specifications
Training Type
-
Training Language
-
Product Range
-
Training Format
-
Duration
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208652