Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,425.000 |
Product Information
Product Overview
E36311A PROMO is an E36300 series triple output programmable DC power supply. It features low output ripple/noise and accurate voltage/current measurement. The accurate voltage/current programming and readback capability provide excellent control on the power supply and power measurement. Besides the 0.01% load and line regulation, the E36311A can also maintain a steady output when power line and load changes occur, giving more peace of mind. It features more convenient and productive with intuitive and easy to use front panel interface. The 4.3inch LCD colour display can show the voltage and current of all three channels at the same time and the colour coded channel also simplifies manual set-up.
- 80W power output, 0 to 6V/0 to 5A (CH1), 0 to 25V/0 to 1A (CH2), 0 to -25V/ 0 to 1A (CH3) DC output
- More test throughput via connectivity and easy to use SCPI programming language
- More protection for device under test (DUT), 100, 115 or 230V AC input (±10%), 50/60 Hz, 250VA
- Two individual knobs for voltage and current, less cost and saves space with independent outputs
- USB 2.0 interface, transient response time of less than 50µsec, built-in battery back-up RTC
- UL 61010-1 3rd edition, CAN/CSA-C22.2 no61010-1-12, IEC 61010-1:2010 3rd edition safety approvals
- <lt/> 350µVrms/2mVpp output ripple and noise (20Hz to 20MHz) in normal mode voltage
- 0.1% +5mV/0.1% + 10mA (CH1), 0.05% +20mV/0.1% +4mA (CH2, 3) programming accuracy
- 0.1% +5mV/0.1% + 10mA (CH1), 0.05% + 10mV/0.1% +4mA (CH2,3) readback accuracy
- 145 x 216 x 364mm (H x W x D) dimension, 8.1Kg weight, 0 to 40°C operating temperature
Contents
DC power supply, AC power cord (based on destination country).
Technical Specifications
0V
0A
80W
230VAC
6V
5A
-
E36300 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate