Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,774.000 |
Product Information
Product Overview
E36312A is a programmable 80W triple output DC power supply with LAN and USB interfaces. The E36312A Series triple output power supply is ready for your bench application. With low output ripple/noise and accurate voltage/current measurements, you can test with confidence. You have access to advanced features such as data logging, output sequencing, list mode, and output coupling.
- 6V/5A, 25V/1A, 25V/1A output rating
- Programming voltage accuracy: 0.03% + 2mV, 0.03% + 5mV, 0.03% + 5mV
- Programming current accuracy: 0.04% + 3mA, 0.04% + 2mA, 0.04% + 2mA
- Ripple & noise (20Hz-20MHz) normal mode voltage: <lt/>350µVrms/ 2mVpp, <lt/>350µVrms/2mVpp, <lt/>350µVrms/2mVpp
- Ripple and noise (20Hz to 20MHz) normal-mode current: <lt/>2mA rms, <lt/>1mA rms, <lt/>500µA rms
- Readback voltage accuracy: 0.04% + 2mV, 0.04% + 5mV, 0.04% + 5mV
- Readback current accuracy: 0.04% + 3mA, 0.04% + 3mA, 0.04% + 3mA
- 4.3" LCD colour display
- Over voltage, over current, and over temperature protection
- Overall dimension(H x W x D) is 145 x 216 x 367mm
Contents
DC power supply, AC power cord (based on destination country), EConnector kit.
Notes
A BenchVue software license (BV0003B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
80W
230VAC
E36300 Series
To Be Advised
3 Output
6V
5A
-
3 Years
EU, UK
Technical Docs (3)
Alternatives for E36312A
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate