Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,104.000 |
Product Information
Product Overview
E36313A PROMO is an E36300 series triple output programmable DC power supply. Besides the 0.01% load and line regulation, the E36312A can also maintain a steady output when power line and load changes occur, giving more peace of mind. It features more convenient and productive with intuitive and easy to use front panel interface. The 4.3inch LCD colour display can show the voltage and current of all three channels at the same time and the colour coded channel also simplifies manual set-up. The E36313A features data logger, output sequencing, output LIST mode, auto series/parallel mode, convenient front and rear output terminals, improved measurement accuracy with 4-wire sensing, front panel USB, digital I/O port & electrically isolated outputs.
- 160W power output, 0 to 6V/0 to 10A (CH1), 0 to 25V/0 to 2A (CH2), 0 to 25V/ 0 to 2A (CH3) DC output
- More test throughput via connectivity and easy to use SCPI programming language
- More protection for device under test (DUT), 100, 115 or 230V AC input (±10%), 50/60 Hz, 250VA
- Two individual knobs for voltage and current, less cost and saves space with independent outputs
- USB 2.0, LAN interface, option GPIB, transient response time of <lt/>50µs, built-in battery back-up RTC
- UL 61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12, IEC 61010-1:2010 3rd edition safety approvals
- <lt/> 350µVrms/2mVpp (CH1), <lt/> 1mVrms/5mVpp (CH2, CH3) ripple & noise (20Hz to 20MHz) in normal mode
- 0.03% +3mV/0.05% + 4mA (CH1), 0.03% +5mV/0.04% +3mA (CH2, 3) programming accuracy
- 0.04% +3mV/0.05% + 5mA (CH1), 0.03% + 5mV/0.04% + 3mA (CH2, 3) readback accuracy
- 145 x 216 x 367mm (H x W x D) dimension, 9.8kg weight, 0 to 40°C operating temperature
Contents
DC power supply, AC power cord (based on destination country), 0360-3139, 0360-3140 & 0360-3155 connector terminal blocks.
Technical Specifications
0V
0A
160W
230VAC
6V
10A
-
E36300 Series
Technical Docs (3)
Alternatives for E36313A PROMO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate