Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,599.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,599.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
E3632A is a 120W single output programmable DC power supply. It is a small, compact size power supply for bench use features low output ripple and noise, as well as built-in measurements and is a programmable power supply with GPIB and RS232 interfaces.
- 0 to 15V/7A or 0 to 30V/4A output rating
- Programming voltage accuracy 0.05% + 10mV
- Programming current accuracy 0.2% +10mA
- Ripple & noise(20Hz to 20MHz )of normal-mode voltage: <lt/>350µVrms/2mVpp, normal-mode current: <lt/>2mA rms
- Common mode current <lt/> 1.5μArms
- Overvoltage protection, overcurrent protection
- Remote sensing
- Size is 213mm W x 133mm H x 348mm D
- 3 year warranty
Contents
DC power supply, User’s & Service guide, Product reference CD, AC power cord.
Notes
A BenchVue software license (BV0003B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Alternatives for E3632A
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.75