Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3634A
Order Code1214490
Product RangeE363xA Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2,695.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,695.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3634A
Order Code1214490
Product RangeE363xA Series
Technical Datasheet
Manufacturers Warranty3 Years
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max50V
Output Current Min4A
Output Current Max7A
Power Rating200W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeE363xA Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Alternatives for E3634A
6 Products Found
Product Overview
E3634A is a 200W single output power supply. It is a small, compact size power supply for bench use features low output ripple and noise, as well as built-in measurements and is a programmable power supply with GPIB and RS232 interfaces.
- 0 to 25V/7A or 0 to 50V/4A output rating
- Programming voltage accuracy 0.05% + 10mV
- Programming current accuracy 0.2% +10mA
- Ripple & noise(20Hz to 20MHz )of normal-mode voltage: <lt/>500µVrms/2mVpp, normal-mode current: <lt/>2mA rms
- Common mode current <lt/> 1.5μArms
- Overvoltage protection, overcurrent protection
- Front and rear output terminals
- Size is 213mm W x 133mm H x 348mm D
- 3 year warranty
Contents
DC power supply, User’s & Service guide, Product reference CD, AC power cord.
Notes
A BenchVue software license (BV0003B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Manufacturers Warranty
3 Years
No. of Outputs
1 Output
Output Voltage Max
50V
Output Current Max
7A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
4A
Power Rating
200W
Supply Voltage Max
253VAC
Product Range
E363xA Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.75