Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,308.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,308.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5845A
Order Code4338620
Technical Datasheet
No. of Channels46 Channels (44 Data + 2 Clock)
Data Rate Max1.333Gbps
Signal Amplitude Min250mV
Input Capacitance1.5pF
Connection to Target BoardZIF Probe
For Use With16900 Series or U4154A Logic Analysers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
E5845A is a single-ended ZIF probe for W3631A probe connection. E5845A ZIF probe connects to the W3631A DDR3 BGA probe to enable viewing of industry standard DDR3 DIMMs with a 16900 Series or U4154A logic analyser.
- 46 channels: 44 single-ended data, 2 differential clock
- 1.5pF equivalent load capacitance
- 1333Mb/s maximum data rate
- Measure signals with as little as 250mV p-p signal amplitude
- Provides convenient, reliable connection to the W3631A DDR3 DRAM BGA probe
- Compatible with logic analysers with 90-pin cable connectors logic analyser cable connectors
Technical Specifications
No. of Channels
46 Channels (44 Data + 2 Clock)
Signal Amplitude Min
250mV
Connection to Target Board
ZIF Probe
Product Range
-
Data Rate Max
1.333Gbps
Input Capacitance
1.5pF
For Use With
16900 Series or U4154A Logic Analysers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2