Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9301A PROMO
Order Code4205175
Product RangeE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,897.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,897.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9301A PROMO
Order Code4205175
Product RangeE Series
Technical Datasheet
Power Measuring Range-60dBm to +20dBm
Product RangeE Series
Product Overview
E9301A is a promotional E-series average power sensor that measures average power over the frequency range 10MHz to 6GHz and power range -60 to +20dBm (80dB dynamic range).
- Measure the average power of all modulation formats
- High maximum power specification
- Low SWR for reducing mismatch uncertainty
- Calibration factors, linearity and temperature compensation data stored in EEPROM
- Fast measurement speeds (up to 400 readings per second with the Keysight E4416A)
- Compatible with EPM, EPM-P and P-series power meters
Technical Specifications
Power Measuring Range
-60dBm to +20dBm
Product Range
E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5