Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9323A
Order Code4008995
Product RangeE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,216.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,216.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9323A
Order Code4008995
Product RangeE Series
Technical Datasheet
Test Frequency Range50MHz to 6GHz
Power Measuring Range-40dBm to +20dBm
Measurement Speed1000 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCTo Be Advised
Product Overview
E9323A power sensor has a 5MHz video bandwidth and is ideal for time-gated peak, average and peak-to-average ratio power measurements on W-CDMA wireless formats such as cdma2000.
- 5MHz video bandwidth, ideal for W-CDMA and cdma2000 applications
- Fast measurement speed, up to 1000 corrected readings per second, via the GPIB
- Wide dynamic range
- Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
- Precision type-N connector as standard
- Operates with the EPM-P (E4416A/ 17A) series and P-Series (N1911A/ 12A) power meters
Contents
1 x E9323A peak and average power sensor, 1 x Keysight technical support - 3 years, 1 x return to Keysight warranty - 3 years, 1 x warranty, 3mth for included accessories.
Technical Specifications
Test Frequency Range
50MHz to 6GHz
Measurement Speed
1000 readings / second
Product Range
E Series
Power Measuring Range
-40dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5