4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €516.000 |
Product Information
Product Overview
EDUX1052A is an InfiniiVision 1000 X-series 2-channel, 50MHz oscilloscope. The 1000 X-series oscilloscope can be used with the U3800A Internet of Things(IoT) systems design applied courseware. The 1000 X-series is a powerful protocol analyser that enables hardware-based specialized serial communication analysis (standard). It supports I2C and UART/RS232 (standard). The 1000 X-series has an integrated 3-digit voltmeter (DVM) inside each oscilloscope.
- 1GSa/s sample rate, 200k points
- Make professional measurements, math, FFT, and serial protocol analysis, all standard
- Quickly learn how to use with built-in help and training signals
- More signal detail at 100,000 waveforms/sec update rate
- Capacitive touch screen, industry exclusive zone touch trigger
- Additional serial decode/trigger, gated FFT
- Standard integrated digital voltmeter, frequency counter, built-in training signals
- 7inch TFT LCD WVGA display, USB 2.0 (host and device), LAN connectivity
- ≤ 7ns calculated rise time
Contents
Oscilloscope, Standard 3-year warranty (90 days for unserialized accessories), 5-year calibration period with certificate, Standard secure erase, Two N2142A 75MHz 10:1/1:1 switchable passive probes, Built-in help in multiple languages, Interface language support GUI (English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish), Localized power cord.
Technical Specifications
InfiniiVision 1000 X Series
50MHz
200 kpts
WVGA TFT Colour
3 Years
To Be Advised
2 Analogue, 1 Ext Trigger
1GSPS
7ns
DSO, 2x N2142A, Standard Secure Erase, Interface Language Support GUI, Power Cord, Cal Certificate
EU, UK
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate