Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,508.000 |
Product Information
Product Overview
EL34243A is a 150V, 60A, 300W (total 600W) EL30000 series dual-input DC electronic load. The EL30000 series bench DC electronic loads provide superior performance in a compact bench form factor. It is ideal for design verification of consumer power supplies, batteries, battery modules, solar panels, LED drivers, and power converters. The EL30000 series bench DC electronic loads are fully SCPI programmable with built-in USB, LAN, and optional GPIB interfaces. Advanced features include scope view, data logging, sequencing, battery test, and more, enabling you to measure, capture, and quickly display your results.
- Displays results on a 4.3-inch colour LCD screen
- Built-in 2-wire and 4-wire remote sense technology
- Precise programming/readback accuracy
- Integrated voltmeter and ammeter
- Use operating modes: constant current, constant voltage, constant resistance, constant power
- Battery test mode: optimize battery testing with precise voltage and capacity control
- Adjust transient steps with a programmable slew rate
- Dynamic load profiles with List (continuous, pulse, or toggle)
- Improve measurements with a low current range
- Dimension is 144.85 x 215.90 x 476.01mm
Contents
DC electronic load, AC power cord, Connector(s).
Technical Specifications
EL30000A Series
Programmable
150V
-
300W
0V
60A
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate