Quantity | Price (ex VAT) |
---|---|
1+ | €38,658.000 |
Product Information
Product Overview
EXR204A is an Infiniium EXR series oscilloscope. It is powerful, easy to own, and intuitive to use. The model has 100Mpts of standard memory per channel, flexible three-stage triggering, over 50 standard measurements, a massive library of application specific packages, and ASIC-accelerated testing, the Infiniium EXR-Series lets you see more of your signal than ever before. A high-resolution ADC’s usefulness is dependent on the low-noise front end that supports the additional quantization levels. Our low noise front end includes custom ICs, like the 130 nm BiCMOS IC that incorporates user-selectable analogue filters and bandwidth upgrades via a software license. This gives you four times more vertical resolution than 8bit oscilloscopes, up to 16bits with high-res mode and as low as 43 µV of noise, 9.0 bits system ENOB with hardware filtering.
- 2GHz, 4 channels Infiniium EXR-series real time oscilloscope
- 10bit ADC with a sample rate of 16GSa/s
- 15.6” touch, full HD, dual screen display
- 200,000waveforms/sec update rate
- 100Mpts memory upgradeable to 400Mpts
- 16 digital logic channels(optional)
- Dimension is 327mm x 443mm x 223mm
Contents
Oscilloscope, N2873A 10:1, 500MHz passive probe, 50 ohm calibration cable, Accessory pouch, Protective front cover, Local power cord, Full-size keyboard, Optical scroll wheel mouse, 1 year factory calibration certificate, Probe selection guide.
Notes
Receive 400 Mpts/ch of memory AND a software app of your choice for FREE with the purchase of a new EXR Series oscilloscope! offer is valid until December 31.
Technical Specifications
Infiniium EXR Series
2GHz
100 Mpts
FHD Touch Screen LCD Color
-
To Be Advised
4 Channel
16GSPS
215ps
MSO EXR204A, Probe, 50 ohm Cal Cable, Pouch , Front Cover, Pwr Cord, Keybrd, Mouse, Cal Certificate
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate