Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17,049.000 |
Product Information
Product Overview
N1912A PROMO is a P-Series dual channel power meter provides a measurement frequency range from 50MHz to 40GHz. The P-series power meters are supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform complex pulse analysis and standard average power measurement.
- 30MHz video bandwidth
- Single shot real time capture at 100Msample/s per second
- Key measurements: - peak, average, peak-to-average ratio, rise time, fall time and pulse width
- 22 predefined formats: WiMAX, DME, HSDPA
- One screen view for pulse measurement analysis: auto scale, auto gate, rise/fall time, duty cycle
- Internal zeroing and calibration while connecting to the DUT
Contents
Dual channel power meter, Power cord, USB cable Type A to Mini-B 6ft, Product CD-ROM (contains English and localized User’s Guide and Programming Guide), Keysight Instrument Control DVD (contains IO Libraries Suite, Command expert and BenchVue software), Calibration certificate.
Technical Specifications
-
-
-35dBm to +20dBm
P Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate