Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €110.000 |
Product Information
Product Overview
N2140A is an extremely low-cost passive probe that provides a switchable 10:1 / 1:1 attenuation and up to 200MHz bandwidth. It features a high input resistance of 10Mohm (switchable to 1Mohm) to address a wide range of measurement needs with low probe loading. The probe can be adjusted for both low-frequency compensation and high-frequency compensation. For the best measurements, you should compensate your probe to match its characteristics to the oscilloscope. This probe is compatible with Keysight InfiniiVision Series oscilloscopes with 1Mohm input.
- Input resistance of 1Mohm (1:1) or 10Mohm (10:1)
- Maximum input of 150Vrms CAT II (1:1) or 300Vrms CAT II (10:1)
- 100pf (1:1) of 15 pf (10:1) input capacitance
- Cable length of 1.3m
Contents
2 x passive probe, 2 x ground spring, 2 x ground lead, 1 x adjustment tool, 2 x hook tip, 1 x protective cap, channel identification rings (16 rings total (4 rings of each colour)).
Notes
The BNC connector of this probe has a pin hole without a pin. This is as per the design and does not indicate any damage or fault in the probe.
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate