Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €951.150 |
Price for:Each
Minimum: 1
Multiple: 1
€951.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2756A
Order Code4046792
Technical Datasheet
Kit Contents18 Grabbers, 5 Right Angle Rounds, 5 Ground Extension Leads
Product Range-
SVHCTo Be Advised
Product Overview
N2756A is a low-cost 16-channel MSO cable kit for InfiniiVision Series oscilloscopes. The kit includes 1 flying lead cable, 5 right-angle grounds, 5 ground extenders, and 18 grabbers.
- Divided into 4 sets of 4 channels so you can conveniently probe pins that are far apart
- Flying leads offer flexibility and convenience
- Great signal fidelity with low probe loading (100Kohm)
- Direct connection to a 2.54mm header connector
Technical Specifications
Kit Contents
18 Grabbers, 5 Right Angle Rounds, 5 Ground Extension Leads
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967