Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,021.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,021.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2779A
Order Code1637333
Accessory TypePower Supply Adapter
For Use WithN2780A/81A/82A/83A AC/DC Current Probe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
N2779A is a power supply for N2780-83A/B current probe. This power supply provides clean DC power for the N2780-83A/B current probe. Use the three 12V outputs to connect up to three N2780-83A/B current probes, enabling you to make effective three-phase power measurements. This power supply is designed specifically for use with the N2780-83A/B AC/DC current probe to ensure safe operation. This power supply also works with the discontinued N2774A current probe.
- Make effective three-phase power measurements with three 12V outputs
- Includes universal AC input power supply, covering 100 to 240VAC, 50/60Hz AC input
- UL listed
Technical Specifications
Accessory Type
Power Supply Adapter
Product Range
-
For Use With
N2780A/81A/82A/83A AC/DC Current Probe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.222601