Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.000 |
Price for:Each
Minimum: 1
Multiple: 1
€102.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2786A
Order Code1903977
Technical Datasheet
Accessory TypeXY Axis Probe Positioner
For Use WithKeysight 1141A/1153A & InfiniiMax Active Probes, N287xA, 116x, 104xx Series Passive Probes
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
N2786A is a low-cost, easy-to-use XY axis (Two-leg) probe positioner for general-purpose probing applications. It requires no controls to position it into place. Compatible with all of Keysight’s 2.5mm and 5mm passive probes (N2870A-76A, 10073C, 10074C, N2862A, N2863A, 1165A etc) and most other passive probes on the market.
- Three different sized apertures into which various sized probes can be placed
Technical Specifications
Accessory Type
XY Axis Probe Positioner
Product Range
-
For Use With
Keysight 1141A/1153A & InfiniiMax Active Probes, N287xA, 116x, 104xx Series Passive Probes
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12247