Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,785.000 |
Product Information
Product Overview
N2795A is a low-cost, single-ended active probe with the AutoProbe interface. The probe integrates many of the characteristics needed for today's general-purpose, high-speed probing - especially in digital system design, component design/characterization, and educational research applications. Its 1MR input resistance and extremely low input capacitance (1pF) provide ultra low loading of the DUT. This, accompanied with superior signal fidelity, makes this probe useful for most of today's digital logic voltages. And with its wide dynamic range (±8V) and offset range (±8V), the probe can be used in a wide variety of applications. For high signal integrity probing, the N2795A 1 GHz active probe is a perfect complement to Keysight's 500MHz - 600MHz bandwidth Infiniium and InfiniiVision Series scopes. The N2795A is equipped with a white LED headlight to illuminate the circuit under test.
- 1GHz bandwidth (-3dB)
- High resistance (1MR) and low capacitance (1pF) input for low loading
- Wide input dynamic range (±8V) and offset range (±8V)
- Built-in headlight for better visibility while probing
- Direct connection to AutoProbe interface (no power supply required)
- Provides full system bandwidth with InfiniiVision & Infiniium oscilloscopes: bandwidths up to 500MHz
Contents
Low-cost, single-ended active probe with the AutoProbe interface, 2 each spring probe tip, 2 rigid probe tip, 1 each flex nose clip adapter (red and black), 1 each copper pad, 10x, 1 each dual lead socketed adapter, 9cm, 1 each right angle ground, 5cm, 1 each right angle ground, 10cm, 2 each ground blade, 1 each offset ground, 1 each flex ground, 4 colour coded rings (each yellow, green, blue and purple).
Technical Specifications
Active
20V
Keysight Technologies 500/600MHz InfiniiVision/Infiniium Series Oscilloscopes
No SVHC (17-Jan-2023)
1GHz
10:1
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate