Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,450.000 |
Product Information
Product Overview
N2797A single-ended active probe is the industry’s first low-cost high input impedance active probe with rugged probe tips for environmental chamber testing of ICs and devices. The probe gives the ability to probe signals at drastic temperature swings ranging from -40 to +85°C. The probe provides 1.5GHz of bandwidth and a 2m long cable. equipped with a pleasant white LED headlight to illuminate the circuit under test. The probes are powered directly by the InfiniiVision and Infiniium Autoprobe interface, eliminating the need for an additional power supply. The probes also come with a number of accessories that allow for easy connections to the circuit under test. Suitable for use with Keysight InfiniiVision 3000 X-, 4000 X-, 6000 X- and Infiniium S-Series, 9000, 90000A, 90000 X-, 90000 Q-, Z-Series (with N5442A) oscilloscopes.
- High resistance (1Mohm) and low capacitance (1pF) input for low loading
- Wide input dynamic range (±8V) and offset range ±12V
- Built-in headlight for better visibility while probing
- Direct connection to AutoProbe interface (no power supply required)
- Provides full system bandwidth with InfiniiVision and Infiniium oscilloscopes with up to 1GHz
- Extreme temperature environmental chamber testing at –40 to +85°C
- Probe bandwidth (-3db) of 1.5GHz
- Rise time (calculated, 10-90%) is 233psec and attenuation ratio (at DC) is 10:1 ± 0.5%
- Internal power Keysight Autoprobe Interface from scope (InfiniiVision and Infiniium)
- Output impedance is 50 ohm
Contents
1.5GHz extreme temperature single-ended active probe, 10 each solderable tip, 5 each rigid probe tip, 2 each flex nose clip adapter (red and black), 1 each pico hook tip (red and black), 2 each dual lead socketed adapter, 2 each dual lead socketed adapter-6cm (1GHz), 2 each right angle ground-5cm, 2 each ground blade, 4 colour coded rings (each yellow, green, blue and purple), 1 each accessory configuration card.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Active
20V
Keysight Technologies 1GHz InfiniiVision/Infiniium Series Oscilloscopes
To Be Advised
1.5GHz
10:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate