
1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €382.000 |
Product Information
Product Overview
N2870A passive probe offers DC to 35MHz and 1:1 attenuation factor, making this probe ideal for low-level signal measurements. Probe densely populated IC components or surface-mount devices used in high-speed digital applications with a compact 2.5mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories. The sharp, spring-loaded probe tip keeps the probe from slipping off the device under test. Insulating IC caps helps you centre small probe tip on the IC lead, so it doesn't short adjacent leads. Reduce ground inductance while easily accessing the ground with our standard flat blade ground connector and self-adhesive copper ground pad. Optional probe tip accessories provide specialized capabilities for demanding applications. Compatible with Keysight InfiniiVision and Infiniium Series oscilloscopes with 1Mohm input.
- 39pF input capacitance
- 1Mohm input resistance (when terminated into 1Mohm scope input)
- Max input voltage: 30Vrms mains isolated, 60VDC
Contents
Passive probe, 2 rigid probe tips, 2 spring loaded probe tips, Sprung hook, Ground blade with 2 copper pads, IC cap 2.5-0.5mm green, IC cap 2.5-0.65mm blue, IC cap 2.5-0.8mm grey, IC cap 2.5-1.0mm brown, IC cap 2.5-1.27mm black, Insulating cap 2.5mm, Protection cap 2.5mm, BNC adapter, Ground spring, Ground lead, Colour coded rings, User’s guide manual.
Technical Specifications
Passive
55V
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
No SVHC (17-Jan-2023)
35MHz
1:1
N2870A Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate