Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,765.000 |
Product Information
Product Overview
N2893A is a 100MHz bandwidth, active current probe for InfiniiVision and Infiniium oscilloscopes. The probe features flat bandwidth (DC-100MHz), low noise (lesser than 2.5mA rms) and low circuit insertion loss. Auto demagnetization (degauss) and calibration removes any residual magnetism and unwanted DC offset in the probe. The probe is powered directly by the InfiniiVision and Infiniium Autoprobe interface, eliminating the need for an additional power supply. The N2893A is ideal for capturing transient current signals such as those found in motor controllers, in switching power supplies, inverters and current amplifiers driving inductive loads.
- High S/N ratio, low current measurement capability
- 15A peak, 15ADC, 10Arms continuous, 30A peak non-continuous
- Easy protect function at excessive input
- Compatible with high impedance AutoProbe interface
- For use with 80000/90000 series, use N278xA probe with N2779A power supply & E2697A adapter
- For use with 90000 X-Series, use the N5449A high impedance probe adapter
Technical Specifications
Keysight AutoProbe Interface
15A
Keysight 3000 X, 4000 X, 5000, 6000, 7000 Series Oscilloscopes
No SVHC (17-Jan-2023)
Current Clamp
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate