Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3301A-PLG
Order Code1777851
Product RangeN3300 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,649.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,649.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3301A-PLG
Order Code1777851
Product RangeN3300 Series
Technical Datasheet
Product RangeN3300 Series
Power Rating600W
DC Load TypeProgrammable
Operating Voltage Min100V
Operating Voltage Max250V
Operating Current Max-
Manufacturer Warranty1 Year
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Keysight N3301A is a half-rack width mainframe with 2-slots that accepts combinations of N330x user-installable load modules (150 W to 600 W) for easy system configuration and future reconfiguration. The N3301A holds up to two N3302A, N3303A, N3304A, and N3307A load modules, or one N3305A and N3306A load modules.
- 6 Modules available for configuring (150W to 600W)
- 600 Watts of Total Maximum Power
- Max Voltage Input: 240V (N3303A)
- Max Current Input: 120A (N3306A)
- Single GPIB address is all you need to have complete control and read-back of all load modules
Applications
Test & Measurement
Technical Specifications
Product Range
N3300 Series
DC Load Type
Programmable
Operating Voltage Max
250V
Manufacturer Warranty
1 Year
Power Rating
600W
Operating Voltage Min
100V
Operating Current Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7