Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3302A
Order Code1777852
Product RangeN3300 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,129.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,129.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3302A
Order Code1777852
Product RangeN3300 Series
Technical Datasheet
Product RangeN3300 Series
Power Rating150W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max60V
Operating Current Max30A
Manufacturer Warranty1 Year
Product Overview
N3302A is a 150W (0-30A, 0-60V) electronic load module for use in either the N3300A or N3301A electronic load mainframe in system applications. The N3302A load module is fast and accurate, for programming in constant current, constant voltage, or constant resistance modes, or for making voltage, current or power measurements. The N3302A can also digitize waveforms. The N3302A electronic load provides fast operation and the accurate programming and read-back needed for high-volume DC power supply test systems.
- Increase test system throughput
- Lower cost of ownership
- Decrease system development time
- Increase system reliability and flexibility
- Stable operation down to zero volts
- DC connection terminal for ATE applications
Technical Specifications
Product Range
N3300 Series
DC Load Type
Programmable
Operating Voltage Max
60V
Manufacturer Warranty
1 Year
Power Rating
150W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7