Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5166B / N5166B-506
Order Code4199890
Product RangeCXG-X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33,562.000 |
Price for:Each
Minimum: 1
Multiple: 1
€33,562.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5166B / N5166B-506
Order Code4199890
Product RangeCXG-X Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth6GHz
No. of Channels1 Channel
Product RangeCXG-X Series
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
N5166B+N5166B-506 is a CXG X-Series RF vector signal generator with option 506. Essential signal generation for IoT and general-purpose devices.
- Cover a frequency range of 9KHz to 6GHz and up to 120MHz RF modulation bandwidth (option 506)
- Output power at 1GHz is 18dBm, frequency switching (typical) of 5ms
- Harmonics at 1GHz is -35dBc, phase noise at 1GHz (20KHz offset) is -119dBc/Hz
- Perform basic parametric testing of components and functional verification of receivers
- Test your device with multiple verified, standards-compliant vector signals
- Troubleshoot your component within wireless communication system using a reliable signal generator
- Minimize downtime and expenses with self-maintenance solutions and low-cost repairs
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
-
Plug Type
-
Bandwidth
6GHz
Product Range
CXG-X Series
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12