Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5171B / N5171B-506
Order Code4199818
Product RangeEXG-X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23,542.000 |
Price for:Each
Minimum: 1
Multiple: 1
€23,542.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5171B / N5171B-506
Order Code4199818
Product RangeEXG-X Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth6GHz
No. of Channels1 Channel
Product RangeEXG-X Series
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
N5171B+N5171B-506 is a EXG X-Series RF analogue signal generator with option 506. EXG X-Series RF analogue mid-performance signal generators offer 9KHz to 6 GHz frequency coverage, optimized for manufacturing with faster throughput and greater uptime. It performs basic parametric testing of components and functional verification of receivers with industry-leading output power. Thoroughly verify receiver performance by simulating complex analogue modulation scenarios with multi-function generator capability.
- Includes frequency 9KHz to 6GHz (option 506)
- Confidently test components with an excellent level of accuracy and repeatability
- Compensate for test system losses with industry-leading output power
- Maximize throughput with the fast switching speed
- Shrink your test stand with two rack-unit height
- Get the performance and capabilities you need today and easily upgrade later
- Increase uptime with high mean time between failures based on first-generation MXG track record
- Minimize downtime and expenses with self-maintenance strategy and low-cost repairs
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
-
Plug Type
-
Bandwidth
6GHz
Product Range
EXG-X Series
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14