Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €202.000 |
Price for:Each
Minimum: 1
Multiple: 1
€202.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6457A
Order Code1904022
Technical Datasheet
Case TypeCarrying Case
Case ColourBlack
For Use WithKeysight 3000X InfiniiVision Series Oscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
N6457A is a soft carrying case and front panel cover for 2000 And 3000 X-series oscilloscope. The soft carrying case is the perfect way to travel with or store your 2000 or 3000 X-Series oscilloscope. The case is designed for convenience with padded sides and bottom, as well as a storage pouch for your probes and additional accessories.
- Nylon soft black carrying case with shoulder strap
- Includes hard plastic front panel cover to protect oscilloscope during storage and transport
- Also includes a storage pouch to keep your accessories secure
Technical Specifications
Case Type
Carrying Case
For Use With
Keysight 3000X InfiniiVision Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Case Colour
Black
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8