Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6786A
Order Code3262668
Product RangeN6780 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9,138.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9,138.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6786A
Order Code3262668
Product RangeN6780 Series
Technical Datasheet
No. of Channels1Channels
Product RangeN6780 Series
Source Meter FunctionCurrent/Voltage Source
Output Power80W
Source Voltage Range6V to 20V
Source Current Range± 4A to ± 8A
Resistance Measurement Range-
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
N6786A is a 2-quadrant source/measure unit for functional test (80W). Measuring static current accurately can be a challenge. Measuring dynamic currents from nA to A is an even greater challenge. Depending on the level of current, a different precision measurement resistor must be used, representing a measurement range in the power supply. This unit has multiple current measurement ranges making them tuned to measure the different operating states of a device OFF, SLEEP, STANDBY and TRANSMIT-Mode.
- 20V/15V/10V/6V output voltage, ±4A/±5A/±6.7A/±8A output current
- Stable, glitch-free sourcing and sinking (charge/eLoad), just like a battery
- Programmable output resistance mimics the battery’s internal resistance
- Characterize your device’s off-, sleep-, and transmit-mode current in one pass
- Perform battery rundown test & characterize how your device perform w/ actual battery, SMU’s ammeter
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Voltage Source
Source Voltage Range
6V to 20V
Resistance Measurement Range
-
SVHC
To Be Advised
Product Range
N6780 Series
Output Power
80W
Source Current Range
± 4A to ± 8A
Manufacturer Warranty
3 Years
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.35