Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,017.000 |
Product Information
Product Overview
N7040A Rogowski coil AC current probe is designed for measuring AC currents up to 3,000 A with the bandwidth ranging from 3 Hz to 23 MHz. The probe is easy to use because it has a thin, lightweight, flexible and simple-to-use clip-around Rogowski coil that enables current measurement in the most difficult to reach parts and confined spaces of a circuit under test. It can also measure large AC current without increase in transducer size. The N7040A series is ideal for measuring AC current in the presence of large DC current and can be used to design, debug, and troubleshoot power semiconductor circuits, power supplies, inverters, and motor drives. These probes come with an AC power adapter and 4x AA batteries to power the probe. It can be used with any Keysight oscilloscope with a 1 MΩ input BNC interface.
- Easy to use, flexible probe tip loop
- Coil length: 200mm
- Coil cross section (diameter): 4.5mm
- Cable length: 4m (4.5m including connection from integrator box to oscilloscope)
- Powered by battery pack or AC adapter (included)
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
BNC Plug
3kA
Keysight InfiniiVision Oscilloscope, Infiniium 9000, 90000A, 90000X/V/Q/Z, S Series Oscilloscope
To Be Advised
Current Clamp
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate