Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,017.000 |
Product Information
Product Overview
N7042A Rogowski coil current probe measures AC currents up to 300 A, with bandwidth ranging from 9.2 Hz to 30 MHz. The probe has a thin, lightweight, flexible, and simple-to-use clip-around Rogowski coil that enables current measurement in the most difficult-to-reach parts and confined spaces of a circuit under test. It can also measure large AC current without an increase in transducer size. The N7042A series is ideal for measuring AC current in the presence of large DC current. You can use the probes to design, debug, and troubleshoot power semiconductor circuits, power supplies, inverters, and motor drives. These probes come with an AC power adapter and 4x AA batteries. Use them with any Keysight oscilloscope with a 1 MΩ input BNC interface.
- Easy to use, flexible probe tip loop
- Coil length: 80mm
- Coil cross section (diameter): 1.7mm
- Cable length: 2.5m (3m including connection from integrator box to oscilloscope)
- Powered by battery pack or AC adapter (included)
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
BNC Plug
300A
Keysight InfiniiVision Oscilloscope, Infiniium 9000, 90000A, 90000X/V/Q/Z, S Series Oscilloscope
To Be Advised
Current Clamp
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate