Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7550A-3MF
Order Code4351681
Product RangeN755xA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,479.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,479.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7550A-3MF
Order Code4351681
Product RangeN755xA Series
Technical Datasheet
RF Test Component TypeElectronic Calibration Module
Frequency4GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight N7550A Electronic Calibration Module
Product RangeN755xA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
N7550A-3MF is a 3.5mm male to female connector for N7550A Electronic Calibration (Ecal) module.
- Frequency range from DC to 4GHz
Technical Specifications
RF Test Component Type
Electronic Calibration Module
Impedance
-
For Use With
Keysight N7550A Electronic Calibration Module
SVHC
No SVHC (23-Jan-2024)
Frequency
4GHz
Continuous RF Input Power Max
-
Product Range
N755xA Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814368