Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8482A STD
Order Code4077776
Product RangeN8480 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,556.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,556.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8482A STD
Order Code4077776
Product RangeN8480 Series
Technical Datasheet
Test Frequency Range100kHz to 6GHz
Power Measuring Range-35dBm to +20dBm
Measurement Speed-
RF Connector TypeN Type Plug
Product RangeN8480 Series
Product Overview
N8482A STD is a standard thermocouple power sensor with EEPROM feature. It provides more accurate power measurements with excellent power linearity and repeatability.
- Built-in EEPROM allows calibration factors to be loaded automatically to eliminate manual i/p errors
- Wide frequency range from 100KHz to 6GHz
- Wide dynamic range from -30dBm to +20dBm
- Best-in-class power linearity of less than 1%, excellent SWR
- Accurate calibration and traceability to US National Institute of Standards and Technology (NIST)
- SCPI codes compatible with E-series sensor (standard option)
- Compatible with EPM (N1913/14A, E4418/19B), EPM-P (E4416/17A), P-Series (N1911/12A) power meters
Contents
Thermocouple power sensor, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Frequency Range
100kHz to 6GHz
Measurement Speed
-
Product Range
N8480 Series
Power Measuring Range
-35dBm to +20dBm
RF Connector Type
N Type Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5