Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-100
Order Code4351574
Product RangeN9311X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €4,029.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,029.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-100
Order Code4351574
Product RangeN9311X Series
Technical Datasheet
RF Test Component TypeClose Field Probe Set
Frequency3GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight N9311X Series Handheld and Benchtop Solutions
Product RangeN9311X Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
N9311X-100 is a close field probe set covers a frequency range of 30 MHz to 3 GHz and is part of a cost-effective solution for quickly troubleshooting and solving EMI problems. When used with powerful EMI pre-compliance measurement software and a signal analyser this four probe set, provides an effective combination of sensitivity, resolution, and diversity. It is a part of N9311X RF and microwave accessory kit complements the Keysight low-cost handheld and benchtop solutions(N934xC/N9340B/N9330B/N9321C/N9000A/B).
- Measurement tool for EMI precompliance test, troubleshooting and design verification
Contents
N9311X-100-1, N9311X-100-2, N9311X-100-3, N9311X-100-4, Case.
Technical Specifications
RF Test Component Type
Close Field Probe Set
Impedance
-
For Use With
Keysight N9311X Series Handheld and Benchtop Solutions
SVHC
No SVHC (23-Jan-2024)
Frequency
3GHz
Continuous RF Input Power Max
-
Product Range
N9311X Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458128