Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9912CU-308
Order Code4285947
Product RangeN9912CU Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,935.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,935.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9912CU-308
Order Code4285947
Product RangeN9912CU Series
Technical Datasheet
Accessory TypeVector Voltmeter
Product RangeN9912CU Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
N9912CU-308 is a vector voltmeter option. Measure a device's phase shift and electrical length and view the results on the large display from a distance. VVM also provides ratio measurements of magnitude and phase of two channels, A/B or B/A. You can use this capability to verify the magnitude and phase differences between multiple signal paths such as in an antenna or phased array.
- Similar functionality to the HP 8508A VVM
- Source and directional coupler are inside the FieldFox
- Requires options 210 and 211 for full VVM functionality
- Requires NA4, NA6, or NAX
Technical Specifications
Accessory Type
Vector Voltmeter
Product Range
N9912CU Series
For Use With
Keysight N9912CU FieldFox Handheld Analyzer Software
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1